Filter Your Search
1 - 5 of 5 results
|
SDFKS01GEA01
Toshiba America Electronic Components
|
Check for Price | Transferred | 17.1799 Tbit | 8 | 2000GX8 | 12 V | FLASH MODULE | 1 | 2000000000000 | 2.1475 T | 12 V | 13.2 V | 10.8 V | CMOS | NOR TYPE | 40 °C | RECTANGULAR | NO | TOSHIBA CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
SKC2500M8/2000G
Kingston Technology Company
|
Check for Price | Obsolete | 17.1799 Tbit | 8 | 2000GX8 | FLASH MODULE | 1 | 2000000000000 | 2.1475 T | ASYNCHRONOUS | SERIAL | CMOS | TLC NAND TYPE | R-XSMA-N | 70 °C | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 3.5 mm | 80 mm | 22 mm | KINGSTON TECHNOLOGY COMPANY INC | unknown | ||||||||||||
|
VPFS22002TTCFWT3
Viking Technology
|
Check for Price | Active | 17.1799 Tbit | 8 | 2000GX8 | 5 V | FLASH MODULE | 1 | 2000000000000 | 2.1475 T | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XXMA-X22 | 70 °C | 22 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | UNSPECIFIED | 7.2 mm | 100.5 mm | 69.85 mm | VIKING TECHNOLOGY | , | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
SFYRDK/2000G
Kingston Technology Company
|
Check for Price | Active | 17.1799 Tbit | 8 | 2000GX8 | FLASH MODULE | 1 | 2000000000000 | 2.1475 T | CMOS | TLC NAND TYPE | R-XSMA-N | 70 °C | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | KINGSTON TECHNOLOGY COMPANY INC | MODULE | unknown | ||||||||||||||||
|
PX04PRB200
Toshiba America Electronic Components
|
Check for Price | Obsolete | 17.1799 Tbit | 8 | 2000GX8 | 12 V | FLASH MODULE | 2000000000000 | 2.1475 T | ASYNCHRONOUS | 13.2 V | 10.8 V | CMOS | TOSHIBA CORP | , | unknown | EAR99 | 8542.32.00.51 | 2019-01-29 |