Filter Your Search
1 - 10 of 1,013 results
|
MKP1840210205M
Vishay Intertechnologies
|
$0.6211 | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840215205M
Vishay Intertechnologies
|
$0.6211 | Yes | Active | 1.5 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840222205M
Vishay Intertechnologies
|
$0.6565 | Yes | Active | 2.2 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840233205M
Vishay Intertechnologies
|
$0.7294 | Yes | Active | 3.3 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840268205M
Vishay Intertechnologies
|
$0.7734 | Yes | Active | 6.8 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840310205M
Vishay Intertechnologies
|
$1.1857 | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 15.5 mm | 26 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840315205M
Vishay Intertechnologies
|
$1.2998 | Yes | Active | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 15.5 mm | 26 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840322205M
Vishay Intertechnologies
|
$1.4447 | Yes | Active | 22 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840333205M
Vishay Intertechnologies
|
$1.7531 | Yes | Active | 33 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | ||
|
MKP1840247205M
Vishay Intertechnologies
|
$1.8161 | Yes | Active | 4.7 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 100 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |