Filter Your Search
1 - 10 of 28,254 results
|
Y0075100R000T0L
Vishay Precision Group Inc
|
$7.9693 | No | Active | 100 Ω | 0.01 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, PRECISION | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | |||||||
|
Y078531K6000B9L
Vishay Precision Group Inc
|
$10.2765 | Yes | Yes | Active | 31.6 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
Y0062374R000B9L
Vishay Precision Group Inc
|
$10.2833 | Yes | Yes | Active | 374 Ω | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||
|
Y007518K0000B9L
Vishay Intertechnologies
|
$11.5385 | Yes | Transferred | 18 kΩ | 0.1 % | 300 mW | 3011 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSR | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
Y0789100R000B9L
Vishay Foil Resistors
|
$11.5385 | Yes | Yes | Active | 100 Ω | 0.1 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE, PRECISION | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | ||||||
|
Y007515R0000B9L
Vishay Intertechnologies
|
$11.5385 | Yes | Transferred | 15 Ω | 0.1 % | 300 mW | 3011 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSR | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
Y078910K0000B9L
Vishay Foil Resistors
|
$11.5385 | Yes | Yes | Active | 10 kΩ | 0.1 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE, PRECISION | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | |||||||
|
Y07894K75000T0L
Vishay Foil Resistors
|
$13.1127 | No | No | Active | 4.75 kΩ | 0.01 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE, PRECISION | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | ||||
|
Y00072K52000D0L
Vishay Foil Resistors
|
$13.9583 | No | No | Active | 2.52 kΩ | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | |||
|
Y00071R47000D0L
Vishay Foil Resistors
|
$14.1542 | No | No | Active | 1.47 Ω | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 |