Parametric results for: GC 84 TL-20-01 under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 680 results

|
-
-
-
-
-
-
-
-
-
Connection Type: GC CONNECTOR
Select parts from the table below to compare.
Compare
Compare
050-315-2-D
Glenair Inc
$1,552.1323 Obsolete 850 nm 830 nm 860 nm -18.5 dBm 3.3 V VCSEL, PIN PHOTODIODE SFP TRANSCEIVER AMPLIFIER, PIN PHOTODIODE GBE 5 Gbps 5 Gbps 50/125, 62.5/125, MMF 310 µW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant Glenair
050-394DE-T14R13-1D
Glenair Inc
Check for Price Yes Obsolete 1.49 µm 1.44 µm 1.54 µm -24 dBm 3.3 V LASER, PIN PHOTODIODE SFP TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250 NM TO 1370 NM AMPLIFIER 2.5 Gbps 2.5 Gbps 9/125, SMF 560 µW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant 2019-02-12
050-340D8-T15R13-1D
Glenair Inc
Check for Price Obsolete 1.55 µm 1.5 µm 1.6 µm -26 dBm 3.3 V LASER, PIN PHOTODIODE SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH FROM 1250 NM TO 1370 NM AMPLIFIER 2.5 Gbps 2.5 Gbps 9/125, SMF 310 µW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant
050-342DA-1D-1470
Glenair Inc
Check for Price Obsolete 1.47 µm 1.461 µm 1.479 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC unknown
050-379CC-1D-35
Glenair Inc
Check for Price Obsolete 1.351 µm 1.341 µm 1.359 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC unknown 2018-07-26
050-342C6-1D-1350
Glenair Inc
Check for Price Obsolete 1.35 µm 1.341 µm 1.359 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant
050-342CE-1D-1270
Glenair Inc
Check for Price Obsolete 1.27 µm 1.261 µm 1.279 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant
050-397CC-T13R15-1D
Glenair Inc
Check for Price Yes Obsolete 1.31 µm 1.26 µm 1.36 µm -24 dBm 3.3 V LASER, PIN PHOTODIODE SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH FROM 1490 NM TO 1610 NM AMPLIFIER 2.5 Gbps 2.5 Gbps 9/125, SMF 560 µW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant 2019-02-12
050-342DC-1D-1550
Glenair Inc
Check for Price Obsolete 1.55 µm 1.541 µm 1.559 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC unknown
050-342C4-1D-1270
Glenair Inc
Check for Price Obsolete 1.27 µm 1.261 µm 1.279 µm -23 dBm 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM AMPLIFIER, PIN PHOTODIODE 1.25 Gbps 1.25 Gbps 9/125, SMF 1.41 mW 3.465 V 3.135 V -40 °C 85 °C GC CONNECTOR BOARD MOUNT NO GLENAIR INC compliant