Filter Your Search
1 - 2 of 2 results
|
GBU1007D2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 220 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||
|
GBU1007D2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 220 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |