Filter Your Search
1 - 2 of 2 results
|
GAL16VP8B-15LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
GAL16VP8B-15LJ
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | 55.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | COMMERCIAL | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown |