Filter Your Search
1 - 1 of 1 results
|
G7J-2A2B-B-AC100/120
OMRON Corporation
|
Check for Price | Yes | Active | 2.6 W | 25 A | 250 V | 125 V | 25 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 90 V; COIL RELEASE VOLTAGE(AC): 18 V | 22 mA | 120 V | 25A@250VAC | 25A@125VDC | 50 ms | 50 ms | CSA; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 34.5 mm | 64 mm | 51.5 mm | 51.5mm x 34.5mm x 64mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 |