Filter Your Search
1 - 1 of 1 results
|
G5RL-1-E230/240VAC
OMRON Corporation
|
Check for Price | Yes | Active | 750 mW | 47.6 kΩ | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 180 V, COIL RE... more | 3 mA | 240 V | 16A@250VAC | 16A@24VDC | 20 ms | 20 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |