Parametric results for: G2RV-1-S-AP-G DC48 under Film Capacitors

Filter Your Search

1 - 10 of 67 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: dc48
Select parts from the table below to compare.
Compare
Compare
DC4-824B-R
Electron Products Inc
Check for Price Contact Manufacturer 820 nF 400 V 2 % 2 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 13.208 mm 29.718 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12
DC4-823A
Electron Products Inc
Check for Price Contact Manufacturer 82 nF 400 V 1 % 1 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 7.874 mm 16.51 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12
DC4-824A
Electron Products Inc
Check for Price Contact Manufacturer 820 nF 400 V 1 % 1 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 13.208 mm 29.718 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12
DC48S15-20
Wall Industries Inc
Check for Price Active 1 70 °C -40 °C 12 SOP RECTANGULAR SMALL OUTLINE YES 5.08 mm WALL INDUSTRIES INC SOP, GWDIP12/18,1.4,200 compliant EAR99 12.04 Commercial Extended: -40C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement 2017-01-12 [object Object],[object Object] DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 48 V R-PDSO-G12 1 1.33 A 15 V PLASTIC/EPOXY GWDIP12/18,1.4,200 Not Qualified OTHER GULL WING DUAL 20 W
DC4-805E-R
Electron Products Inc
Check for Price Contact Manufacturer 8 µF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 25.908 mm 57.15 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12
DC4812S
Interpoint
Check for Price No Transferred HYBRID e0 70 °C -20 °C 5 DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) 7.62 mm INTERPOINT CORP DIP, DIP5/6,1,300 unknown 8542.39.00.01 12.04 Commercial Extended: -20C to +70C 56 V 36 V R-PDIP-T5 500 mA 12 V PLASTIC/EPOXY DIP5/6,1,300 Not Qualified COMMERCIAL THROUGH-HOLE DUAL MODULE 5 12.04 3760.57 45277.263
DC4815D
Interpoint
Check for Price No Transferred HYBRID e0 70 °C -20 °C 5 DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) 7.62 mm INTERPOINT CORP DIP, DIP5/6,1,300 unknown 8542.39.00.01 12.04 Commercial Extended: -20C to +70C 56 V 36 V R-PDIP-T5 200 mA 15 V PLASTIC/EPOXY DIP5/6,1,300 Not Qualified COMMERCIAL THROUGH-HOLE DUAL MODULE 5 12.04 3760.57 45277.263
DC4-823E-R
Electron Products Inc
Check for Price Contact Manufacturer 82 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 7.874 mm 16.51 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12
DC48S12-20
Wall Industries Inc
Check for Price Active 1 70 °C -40 °C 12 SOP RECTANGULAR SMALL OUTLINE YES 5.08 mm WALL INDUSTRIES INC SOP, GWDIP12/18,1.4,200 compliant EAR99 12.04 Commercial Extended: -40C to +70C DRC Conflict Free Undeterminable Conflict Minerals Statement 2017-01-12 [object Object],[object Object] DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 48 V R-PDSO-G12 1 1.67 A 12 V PLASTIC/EPOXY GWDIP12/18,1.4,200 Not Qualified OTHER GULL WING DUAL 20 W
DC4-822C
Electron Products Inc
Check for Price Contact Manufacturer 8.2 nF 400 V 3 % 3 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V 125 °C -55 °C 2 Axial NO WIRE 3.81 mm 10.16 mm ELECTRON PRODUCTS INC , unknown EAR99 8532.25.00.80 3.5 Military: -55C to +125C DRC Conflict Free CMRT V5.12