Filter Your Search
1 - 1 of 1 results
|
G2R-2-SN-DC48(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 4.22 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 11 mA | 33.6 V | 7.2 V | 48 V | 5A@380VAC | 5A@125VDC | 15 ms | 10 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |