Filter Your Search
1 - 10 of 67 results
|
DC4-823E-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 82 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 7.874 mm | 16.51 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||
|
DC4815D
Interpoint
|
Check for Price | No | Transferred | HYBRID | e0 | 70 °C | -20 °C | 5 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 7.62 mm | INTERPOINT CORP | DIP, DIP5/6,1,300 | unknown | 8542.39.00.01 | MODULE | 5 | 56 V | 36 V | R-PDIP-T5 | 200 mA | 15 V | PLASTIC/EPOXY | DIP5/6,1,300 | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||
|
DC4812S
Interpoint
|
Check for Price | No | Transferred | HYBRID | e0 | 70 °C | -20 °C | 5 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 7.62 mm | INTERPOINT CORP | DIP, DIP5/6,1,300 | unknown | 8542.39.00.01 | MODULE | 5 | 56 V | 36 V | R-PDIP-T5 | 500 mA | 12 V | PLASTIC/EPOXY | DIP5/6,1,300 | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||
|
DC4-824A
Electron Products Inc
|
Check for Price | Contact Manufacturer | 820 nF | 400 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 13.208 mm | 29.718 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||
|
DC4-824B-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 820 nF | 400 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 13.208 mm | 29.718 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||
|
DC4-805E-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 8 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 25.908 mm | 57.15 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||
|
DC48S12-20
Wall Industries Inc
|
Check for Price | Active | 1 | 70 °C | -40 °C | 12 | SOP | RECTANGULAR | SMALL OUTLINE | YES | 5.08 mm | WALL INDUSTRIES INC | SOP, GWDIP12/18,1.4,200 | compliant | EAR99 | 75 V | 36 V | R-PDSO-G12 | 1.67 A | 12 V | PLASTIC/EPOXY | GWDIP12/18,1.4,200 | Not Qualified | OTHER | GULL WING | DUAL | DC-DC REGULATED POWER SUPPLY MODULE | 48 V | 1 | 20 W | ||||||||||||||||||||||||||||
|
DC48S15-20
Wall Industries Inc
|
Check for Price | Active | 1 | 70 °C | -40 °C | 12 | SOP | RECTANGULAR | SMALL OUTLINE | YES | 5.08 mm | WALL INDUSTRIES INC | SOP, GWDIP12/18,1.4,200 | compliant | EAR99 | 75 V | 36 V | R-PDSO-G12 | 1.33 A | 15 V | PLASTIC/EPOXY | GWDIP12/18,1.4,200 | Not Qualified | OTHER | GULL WING | DUAL | DC-DC REGULATED POWER SUPPLY MODULE | 48 V | 1 | 20 W | ||||||||||||||||||||||||||||
|
DC4-823A
Electron Products Inc
|
Check for Price | Contact Manufacturer | 82 nF | 400 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 7.874 mm | 16.51 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||
|
DC4859J5005AHF
TTM Technologies
|
Check for Price | Yes | Active | SURFACE MOUNT | e4 | 85 °C | -55 °C | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | TTM TECHNOLOGIES INC | compliant | SOLCC6,.05,25 | 50 Ω | COMPONENT | 36.99 dBm | 0.5 dB | 5.9 GHz | 4.7 GHz | DIRECTIONAL COUPLER | 1.24 |