Filter Your Search
1 - 10 of 15,707 results
|
36.11.9.003.4011
FINDER SpA
|
$1.3153 | Active | 3 V | 360 mW | 25 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 2.2 V | 3.9 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||
|
36.11.9.006.4011
FINDER SpA
|
$1.6406 | Active | 6 V | 360 mW | 100 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 4.5 V | 7.8 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||
|
32.21.7.005.4000
FINDER SpA
|
$1.7530 | Yes | Active | 5 V | 200 mW | 125 Ω | 15 A | 400 V | 100000 Cycle(s) | SPDT | MBB | DC | 3.9 V | 7.5 V | 1500VA@400VAC | 15A@400VAC | Random | 6 ms | 4 ms | UL; VDE | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 10 mm | 10.7 mm | 20 mm | 20mm x 10mm x 10.7mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||
|
36.11.9.009.4011
FINDER SpA
|
$1.8408 | Active | 9 V | 360 mW | 225 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 6.7 V | 11.7 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||
|
34.51.7.024.5310
FINDER SpA
|
$2.1813 | Active | 24 V | 170 mW | 3.35 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPST | DC | 16.8 V | 36 V | 1500VA@400VAC | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||
|
36.11.9.024.4011
FINDER SpA
|
$2.3569 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 18 V | 31.2 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||
|
36.11.9.005.4011
FINDER SpA
|
$2.5231 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 3.7 V | 6.5 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||
|
36.11.9.012.4011
FINDER SpA
|
$2.5369 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 15.6 V | 2500VA@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.5mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||
|
36.11.9.048.4011
FINDER SpA
|
$3.1114 | Active | 48 V | 360 mW | 6.4 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 36 V | 62.4 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||
|
40.61.9.012.0300
FINDER SpA
|
$3.2892 | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 |