Parametric results for: FX2B-80PA-1.27DSL(71) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fx2b80pa127dsl71
Select parts from the table below to compare.
Compare
Compare
FX2B-80PA-1.27DSL(71)
Hirose Electric Co Ltd
$5.1096 No Yes Active 80 2 2.54 mm 4 45 mΩ 500 mA MALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 300VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Gold (Au) NOT SPECIFIED RECTANGULAR CENTRONIC NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 1.905 mm SOLDER 0.295 inch 0.591 inch 2.694 inch 0.13 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.30 Hirose