Filter Your Search
1 - 1 of 1 results
|
FX15S-31S-0.5SH(30)
Hirose Electric Co Ltd
|
$3.5092 | Yes | End Of Life | 31 | 2 | 500 µm | 1 | 60 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | 300VAC V | NO | 30 N | 500 MΩ | POLARIZED HOUSING | 2 N | e4 | UL | 94V-0 | -55 °C | 80 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | CENTRONIC | BLACK | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.173 inch | 0.25 inch | 1.094 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |