Filter Your Search
1 - 10 of 21 results
|
FW32306
LSI Corporation
|
Check for Price | No | Transferred | PCI | 32 | 32 | 50 MBps | 24.5785 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 3 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | LSI CORP | QFP | TQFP-128 | 128 | compliant | 8542.31.00.01 | |||||||
|
L-FW323-06-NV129-DB
LSI Corporation
|
Check for Price | Yes | Transferred | 8 | 2 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 3 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B129 | Not Qualified | e1 | 3 | 70 °C | 129 | PLASTIC/EPOXY | VFBGA | BGA129,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 980 µm | 7 mm | 7 mm | LSI CORP | BGA | ROHS COMPLIANT, VTFSBGA-129 | 129 | compliant | 8542.31.00.01 | |||||||
|
FW32306
Avago Technologies
|
Check for Price | Obsolete | YES | 3.3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | AVAGO TECHNOLOGIES INC | QFP, QFP128,.63X.87,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
L-FW323-07-NV129-DT
LSI Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MBps | 24.578 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B129 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 129 | PLASTIC/EPOXY | VFBGA | BGA129,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 980 µm | 7 mm | 7 mm | AGERE SYSTEMS INC | BGA | VFBGA, BGA129,13X13,20 | 129 | unknown | 8542.31.00.01 | ||||||||
|
L-FW323-07-NV129-DB
Avago Technologies
|
Check for Price | Yes | Active | 50 MBps | 24.578 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B129 | Not Qualified | e1 | 70 °C | 129 | PLASTIC/EPOXY | VFBGA | BGA129,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 980 µm | 7 mm | 7 mm | AVAGO TECHNOLOGIES INC | VFBGA, BGA129,13X13,20 | compliant | 8542.31.00.01 | |||||||||||
|
L-FW323-07-NV129-DB
Broadcom Limited
|
Check for Price | Yes | Active | 50 MBps | 24.578 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B129 | Not Qualified | e1 | 70 °C | 129 | PLASTIC/EPOXY | VFBGA | BGA129,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 980 µm | 7 mm | 7 mm | BROADCOM INC | ROHS COMPLIANT, VTFSBGAC-129 | compliant | 8542.31.00.01 | |||||||||||
|
L-FW323-06-NV129-DT
LSI Corporation
|
Check for Price | Yes | Obsolete | 8 | 2 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NO | 3 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B129 | Not Qualified | e1 | 70 °C | 129 | PLASTIC/EPOXY | VFBGA | BGA129,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 980 µm | 7 mm | 7 mm | LSI CORP | BGA | ROHS COMPLIANT, VTFSBGA-129 | 129 | compliant | 8542.31.00.01 | |||||||
|
L-FW32306T100
LSI Corporation
|
Check for Price | Yes | Yes | Transferred | PCI | 32 | 32 | 50 MBps | 24.5785 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 3 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 250 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | LSI CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||
|
FW32306
Broadcom Limited
|
Check for Price | Obsolete | YES | 3.3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
L-FW323-06-DB
LSI Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 50 MBps | 24.5785 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 3 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | LSI CORP | QFP | ROHS COMPLIANT, TQFP-128 | 128 | compliant | 8542.31.00.01 |