Parametric results for: FUSE 15A/32V FKS ATO under Electric Fuses

Filter Your Search

1 - 10 of 466 results

|
-
-
-
-
-
-
-
-
-
-
Rated Current: 15 Rated Voltage(AC): 32
Select parts from the table below to compare.
Compare
Compare
MP010310
SPC Multicomp
$0.1067 Yes Active 32 V 32 V 15 A ELECTRIC FUSE 250 ms INLINE/HOLDER NO TAB/BLADE 4 mm 9 mm 11.2 mm MULTICOMP PRO unknown EAR99
MP010298
SPC Multicomp
$0.1126 Yes Active 32 V 32 V 15 A ELECTRIC FUSE 250 ms INLINE/HOLDER NO TAB/BLADE 4.99 mm 12.54 mm 18.87 mm MULTICOMP PRO unknown EAR99
BK/AGC-15-R
Eaton Bussmann
$0.2316 Yes Transferred 32 V 15 A FAST ELECTRIC FUSE 1 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 ROHS COMPLIANT
0311015.M
Littelfuse Inc
$0.2370 Active 32 V 32 V 15 A NORMAL ELECTRIC FUSE 3AG INLINE/HOLDER BULK NO END CAP 31.75 mm 6.35 mm LITTELFUSE INC unknown EAR99 LITTELFUSE
0313015.MXP
Littelfuse Inc
$0.3350 Yes Yes Active 32 V 15 A TIME LAG ELECTRIC FUSE 2650 J 300 A 5 s UL 125 °C -60 °C 3AG INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE
3413.0330.22
Schurter Electronic Components
$0.3462 Yes Yes Active 32 V 63 V 15 A TIME LAG ELECTRIC FUSE 65 J 1 ms 100 A CE; CSA; CUL; IEC; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES TIN WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT SCHURTER 8536.10.00.40
BK/ATC-15
Eaton Corporation
$0.4177 Yes Active 32 V 32 V 15 A FAST ELECTRIC FUSE 1 kA 100 ms UL 100 °C -40 °C INLINE/HOLDER BULK NO TAB/BLADE 5.1 mm 12.28 mm 19.1 mm EATON CORP compliant EAR99
0312015.MXP
Littelfuse Inc
$0.4764 Yes Yes Active 32 V 15 A FAST ELECTRIC FUSE 490 J 300 A 10 s CSA; UL e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE
0312015.HXP
Littelfuse Inc
$0.4918 Yes Yes Active 32 V 15 A FAST ELECTRIC FUSE 490 J 300 A 10 s CSA; UL e3 125 °C -55 °C 3AG INLINE/HOLDER TR NO MATTE TIN END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99
0362015.H
Littelfuse Inc
$0.5031 Active 32 V 32 V 15 A NORMAL ELECTRIC FUSE 8AG INLINE/HOLDER BULK NO END CAP 25.4 mm 6.35 mm LITTELFUSE INC unknown