Filter Your Search
1 - 2 of 2 results
|
FTLX3811M343
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.543 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | II-VI INC | ROHS COMPLIANT PACKAGE | unknown | |||
|
FTLX3811M343
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.543 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown |