Filter Your Search
1 - 1 of 1 results
|
FT6116L-25FSMB
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | LG-MAX | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.921 mm | 16.256 mm | 9.779 mm | FORCE TECHNOLOGIES LTD | DFP | DFP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 |