Filter Your Search
1 - 4 of 4 results
|
FSA4157AL6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1 MM, MO-252UAAD, MICROPAK-6 | 6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | EAR99 | 8542.39.00.01 | |||||
|
FSA4157AL6X
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||||
|
FSA4157AL6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ROCHESTER ELECTRONICS LLC | SON | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | 6 | unknown | 8542.39.00.01 | |||||||||||
|
FSA4157AL6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | YES | -4.5 V | 1.15 Ω | 60 mΩ | 65 ns | 40 ns | SPDT | CMOS | -6 V | 1 | 1 | 70 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | VSON, | 6 | unknown | 8542.39.00.01 |