Parametric results for: FS-585 300.0000M under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Resistance: 240000000-328000000
Select parts from the table below to compare.
Compare
Compare
TNPW-1206240K0.1%T-13RT6
Vishay Intertechnologies
Check for Price No Active 240 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
TNPW-1206328K0.1%T-13RT6
Vishay Intertechnologies
Check for Price No Active 328 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e0 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant