Filter Your Search
1 - 4 of 4 results
|
FP-010RE471M-SUR
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 470 µA | FP(10 VOLT,RE) | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | FUJITSU LTD | , | compliant | EAR99 | 8532.22.00.20 | ||
|
FP-010RE471M-SUR
Nichicon Corporation
|
Check for Price | Active | 470 µF | 10 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
FP010RE471MSUR
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 470 µA | 0.08 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | FUJITSU LTD | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
FP-010RE471M-SUR
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 6.1 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 470 µA | FP(10 VOLT,RE) | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | FUJITSU LTD | , | compliant | EAR99 | 8532.22.00.20 |