Filter Your Search
1 - 10 of 4,251 results
|
M2S010-1VF256
Microchip Technology Inc
|
$13.4574 | No | Active | 1.2 V | 138 | 138 | 12084 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 85 °C | 240 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | not_compliant | 8542.31.00.01 | Microchip | ||||||||||
|
M2S005-TQG144
Microchip Technology Inc
|
$19.5831 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
M2S005-1VFG256
Microchip Technology Inc
|
$21.2472 | Yes | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | compliant | 8542.31.00.01 | ||||||||||
|
M2S005-1TQG144
Microchip Technology Inc
|
$22.2494 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | |||||||||
|
M2S005-TQG144I
Microchip Technology Inc
|
$22.2494 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 100 °C | -40 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | |||||||
|
M2S005-VF256
Microchip Technology Inc
|
$22.6718 | No | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | OTHER | SQUARE | CMOS | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | 240 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | not_compliant | 8542.39.00.01 | |||||
|
M2S005-VFG256
Microchip Technology Inc
|
$22.6718 | Yes | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
M2S005S-TQG144
Microchip Technology Inc
|
$22.9627 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
M2S005-VFG400
Microchip Technology Inc
|
$23.6461 | Yes | Active | 1.2 V | 171 | 171 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | 3 | 85 °C | 250 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | VFBGA-400 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
M2S005-VF400
Microchip Technology Inc
|
$23.6461 | No | Active | 1.2 V | 160 | 160 | 4956 | FPGA SOC | OTHER | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 85 °C | 240 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | VFBGA-400 | not_compliant | 8542.39.00.01 |