Filter Your Search
1 - 10 of 11,308 results
|
TCF02S3N0T-Q
Cal-Chip Electronics
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
WB1008CH/CTSBR62-J
Cal-Chip Electronics
|
Check for Price | Active | CAL-CHIP ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||
|
WB1008CTGBR18-M
Cal-Chip Electronics
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 770 mΩ | 20 % | YES | 25 MHz | 620 mA | 750 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.23 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
WB1008CHGB12N-J
Cal-Chip Electronics
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 90 mΩ | 5 % | YES | 50 MHz | 1 A | 3.3 GHz | CERAMIC | 50 | 1111 | RF INDUCTOR | 1 | NO | QUALITY FACTOR MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.23 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
TCF02G7N4T
Cal-Chip Electronics
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 7.4 nH | 2.8 Ω | 2 % | YES | 110 mA | 4 GHz | 8 | 0201 | 1 | NO | e3 | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
WB1008CTGBR91-G
Cal-Chip Electronics
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 910 nH | 1.68 Ω | 2 % | YES | 25 MHz | 380 mA | 320 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.23 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
NL4532T150K
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 2.5 Ω | 10 % | YES | 2.52 MHz | 200 mA | 18 MHz | 50 | 1812 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
WB1008CH/CTGT27N-K
Cal-Chip Electronics
|
Check for Price | Active | CAL-CHIP ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||
|
SSL-0402-B-331-K-S
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.8 Ω | 10 % | YES | 100 kHz | 160 mA | 5 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||
|
WB1008CH/CTGT1R2-J
Cal-Chip Electronics
|
Check for Price | Active | CAL-CHIP ELECTRONICS INC | unknown |