Parametric results for: FL2-G M10 TG under Visible LEDs

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
Color: TGR
Select parts from the table below to compare.
Compare
Compare
LTA673-P1Q2-25
OSRAM GmbH
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 125.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTQH9G-Q2S2-25-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 370.0 mcd 472 nm 170 deg COLORLESS DIFFUSED Blue SINGLE SINGLE COLOR LED 5 V e3 85 °C -40 °C 2 TR RECTANGULAR Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 350 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTM673-P2R1-25
OSRAM GmbH
Check for Price Yes Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 155.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR PURE TIN OVER NICKEL 2 mm 1.2 mm 1.5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00 3A001.A.6.B
LTVH9G-Q2S2-25-1
OSRAM Opto Semiconductors
Check for Price Yes Transferred TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 370.0 mcd 525 nm 165 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 850 µm 325 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.55 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTVH9G-Q2S2-25-1
OSRAM GmbH
Check for Price Yes Transferred TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 370.0 mcd 525 nm 165 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 850 µm 325 µm 1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1 X 0.55 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTY87S-N1P1-35
OSRAM GmbH
Check for Price Yes Yes Obsolete TGR 15 mA 1 YES SURFACE MOUNT 42.0 mcd 523 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR RECTANGULAR Tin (Sn) 2.9 mm 1.1 mm 1.7 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTW5KM-JYKZ-25
OSRAM GmbH
Check for Price Yes Obsolete TGR 400 mA 3.7 V 1 YES SURFACE MOUNT 520 nm 160 deg COLORLESS CLEAR Blue-Green SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH ROUND 3.8 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMD, 2 PIN unknown 8541.40.20.00
LTL89S-N2Q1-35
OSRAM GmbH
Check for Price Obsolete TGR 15 mA 3.8 V 1 YES SURFACE MOUNT 62.75 mcd 523 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.45 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN unknown 8541.40.20.00
LTA673-P1Q2-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 125.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTA673-Q1R2-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 195.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00