Filter Your Search
1 - 10 of 62,461 results
|
P9-111121
OTTO Engineering Inc
|
$15.6965 | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | RED | THERMOPLASTIC | 2.032 mm | BLACK | 15/32-32 | NON-ILLUMINATED | THERMOPLASTIC | IP64 | NO | Gold (Au) | BRASS | SOLDER | 0.28 inch | 11.43 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | OTTO | ||||||||||||||||
|
MP0042/1
Bulgin
|
$16.0789 | Yes | Yes | Active | 2 A | 48 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | VANDAL-RESISTANT SWITCH | FLUSH DOME | 2A@48VDC | 2000VAC V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | M16X1 | SILVER | SILVER | NON-ILLUMINATED | STEEL | NO | SILVER | BRASS | SCREW | 0.079 inch | 20.3 mm | 16.2 mm | 0.236 inch | BULGIN LTD | compliant | EAR99 | 8536.50.90.31 | Bulgin | ROHS COMPLIANT | ||||||||||||||||||
|
P3-D111122W
OTTO Engineering Inc
|
$33.8537 | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 15A@115VAC | 15A@28VDC | 15 A | 115 V | 13.34 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 20.32 mm | 26.67 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | OTTO | |||||||||||||||||||||||||||
|
P3-D111126W
OTTO Engineering Inc
|
$34.8166 | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 15A@115VAC | 15A@28VDC | 15 A | 115 V | 13.34 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 20.32 mm | 26.67 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||||||||||||||||||||||||||
|
P7-DFA1125
OTTO Engineering Inc
|
$42.7971 | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SOLDER | 11.94 mm | 11.43 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | OTTO | |||||||||||||||||||||||||||
|
P9-532199
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | IP64; CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VRMS V | 7.561 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | WHITE | POLYETHYLENE | 2.032 mm | WHITE | 0.69 inch | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | QUICK CONNECT | 0.101 inch | 11.684 mm | 11.43 mm | 0.179 inch | 0.13 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
LP7-11111A91
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLUSH DOME | APPROVALS: CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | OFF-(ON) | 115 V | 1050VAC V | 9.786 N | e4 | -55 °C | 85 °C | PANEL MOUNT | RED | POLYETHYLENE | 2.082 mm | CLEAR | 0.59 inch | SILVER ALLOY | GOLD | SILVER ALLOY | ALUMINUM ALLOY | RED LED | IP68S | NO | Gold (Au) | GOLD | SOLDER | 0.094 inch | 9.906 mm | 11.481 mm | 0.136 inch | 0.25 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
LP7-11112E57
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLUSH DOME | APPROVALS: CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | OFF-(ON) | 115 V | 1050VAC V | 9.786 N | e4 | -55 °C | 85 °C | PANEL MOUNT | VIOLET | POLYETHYLENE | 2.082 mm | GREEN | 0.59 inch | SILVER ALLOY | GOLD | SILVER ALLOY | ALUMINUM ALLOY | WHITE LED | IP68S | NO | Gold (Au) | GOLD | SOLDER | 0.094 inch | 9.906 mm | 11.481 mm | 0.136 inch | 0.25 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
LP7-31121G35
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLUSH DOME | APPROVALS: CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | ON-(OFF) | 115 V | 1050VAC V | 9.786 N | e4 | -55 °C | 85 °C | PANEL MOUNT | GREEN | POLYETHYLENE | 2.082 mm | ORANGE | 0.59 inch | SILVER ALLOY | GOLD | SILVER ALLOY | ALUMINUM ALLOY | GREEN LED | IP68S | NO | Gold (Au) | GOLD | SOLDER | 0.094 inch | 9.906 mm | 11.481 mm | 0.136 inch | 0.25 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
P9-312168W
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | IP64; IP68; IP69; CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VRMS V | 7.561 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GRAY | POLYETHYLENE | 2.032 mm | BLUE | 0.69 inch | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | SOLDER | 0.091 inch | 11.938 mm | 11.43 mm | 0.179 inch | 0.09 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |