Filter Your Search
1 - 10 of 361 results
|
31-1076-050-5
EMC Technology RF Labs
|
Check for Price | No | Transferred | 50 Ω | 5 % | 250 W | 9838 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31-1076 | 150 °C | -55 °C | Flanged | 2 | Tray | 5.46 mm | 24.77 mm | 9.53 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||
|
31A100115010F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 150 Ω | 10 % | 20 W | 5125 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1001-F | 150 °C | -55 °C | Flanged | 2 | 4.31 mm | 13.08 mm | 6.35 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | ||||
|
31-1001-150-2
EMC Technology RF Labs
|
Check for Price | No | Transferred | 150 Ω | 2 % | 20 W | 5125 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31-1001 | 150 °C | -55 °C | Flanged | 2 | 4.32 mm | 13.08 mm | 6.35 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | ||||
|
31A10050252F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 25 Ω | 2 % | 800 W | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1005-F | 150 °C | -55 °C | Flanged | 2 | 6.22 mm | 48.26 mm | 26.42 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||
|
31A10011505F
Smiths Group
|
Check for Price | Yes | Active | 150 Ω | 5 % | 20 W | 5125 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 4.31 mm | 13.08 mm | 6.35 mm | SMITHS GROUP PLC | unknown | EAR99 | |||||
|
31-1001-150-10
Smiths Group
|
Check for Price | No | Active | 150 Ω | 10 % | 20 W | 5125 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 4.32 mm | 13.08 mm | 6.35 mm | SMITHS GROUP PLC | unknown | EAR99 | |||||
|
31-1005-200-2
Smiths Group
|
Check for Price | No | Active | 200 Ω | 2 % | 800 W | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Flanged | 2 | 6.22 mm | 48.26 mm | 26.42 mm | SMITHS GROUP PLC | unknown | EAR99 | 8533.29.00.00 | |||||
|
31A10050502F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 50 Ω | 2 % | 800 W | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1005-F | 150 °C | -55 °C | Flanged | 2 | 6.22 mm | 48.26 mm | 26.42 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||
|
31-1005-100-2
EMC Technology RF Labs
|
Check for Price | No | Transferred | 100 Ω | 2 % | 800 W | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31-1005 | 150 °C | -55 °C | Flanged | 2 | 6.22 mm | 48.26 mm | 26.42 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 | 8533.29.00.00 | ||||
|
31A10061005F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | 100 Ω | 5 % | 10 W | 3020 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 31A1006-F | 150 °C | -55 °C | Flanged | 2 | 3.81 mm | 7.62 mm | 5.08 mm | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | EAR99 |