Filter Your Search
1 - 1 of 1 results
|
FH19C-10S-0.5SH(05)
Hirose Electric Co Ltd
|
$0.3967 | Yes | Yes | Obsolete | 10 | 1 | 500 µm | 1 | 100 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, LOW PROFILE | 150VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.118 inch | 0.276 inch | HIROSE ELECTRIC CO LTD | HALOGEN FREE | compliant | EAR99 | Hirose |