Filter Your Search
1 - 10 of 71 results
|
V23054D1021F104
TE Connectivity
|
$57.2594 | Yes | Obsolete | 1 W | 1.05 kΩ | 5 A | 250 V | 260 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 250 V | 250 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 25 g | TE CONNECTIVITY LTD | compliant | |||||||||
|
V23054E19B133
TE Connectivity
|
$111.3965 | Yes | Obsolete | 1 W | 390 Ω | 2 A | 125 V | 150 V | 2 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 150 V | 500 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | GOLD | SOCKET MOUNT | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 35 mm | 27 g | TE CONNECTIVITY LTD | compliant | |||||||||
|
V23054D26C110
TE Connectivity
|
$130.0692 | Yes | Obsolete | 1 W | 3.8 kΩ | 2 A | 125 V | 150 V | 2 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 150 V | 500 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 25 g | TE CONNECTIVITY LTD | compliant | ||||||||||
|
V23054E20B133
TE Connectivity
|
$136.3244 | Yes | Obsolete | 1 W | 630 Ω | 2 A | 125 V | 150 V | 2 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 150 V | 500 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 35 mm | 27 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
V23054E15B133
TE Connectivity
|
$143.4418 | Active | 1 W | 130 Ω | 2 A | 125 V | 150 V | 2 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 150 V | 1 GΩ | -40 °C | 70 °C | GOLD | SOCKET MOUNT | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 35 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
V23054E1016F110
TE Connectivity
|
$144.5788 | Yes | Obsolete | 1 W | 185 Ω | 5 A | 250 V | 260 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 250 V | 250 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 35 mm | 27 g | TE CONNECTIVITY LTD | compliant | |||||||||
|
V23054D1026F104
TE Connectivity
|
$153.8179 | Yes | Obsolete | 1 W | 3.8 kΩ | 5 A | 250 V | 260 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 250 V | 250 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | AC/DC | GOLD | SOCKET MOUNT | BOX | 6 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 30mm x 19mm x 30mm | 25 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | |||
|
V23054D3020F104
TE Connectivity
|
$176.1500 | Obsolete | 1 W | 630 Ω | 5 A | 250 V | 260 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 250 V | 250 V | -40 °C | 70 °C | SILVER | PANEL MOUNT | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 19 X 30 X 30 | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
V23054D1020F104
TE Connectivity
|
$181.7238 | Yes | Obsolete | 1 W | 630 Ω | 5 A | 250 V | 260 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 250 V | 250 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | AC/DC | GOLD | SOCKET MOUNT | BOX | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 30mm x 19mm x 30mm | 25 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||
|
V23054D1004F104
TE Connectivity
|
$186.0081 | Yes | Obsolete | 1 W | 9.2 kΩ | 5 A | 250 V | 260 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 250 V | 250 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | AC/DC | SILVER NICKEL | SOCKET MOUNT | BOX | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 30mm x 19mm x 30mm | 25 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT |