Filter Your Search
1 - 10 of 452 results
|
MIPSA2520D1R0
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.3 µH | 90 mΩ | 30 % | YES | 1 MHz | 1.2 A | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AML0603Q2N3ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.3 nH | 90 mΩ | 13.044 % | YES | 100 MHz | 400 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CD-C-0606B-4R7
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 50 mΩ | 20 % | YES | 1 kHz | 1.75 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CD-C-D010S-100
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 mH | 20 mΩ | 20 % | NO | 100 kHz | 5.3 A | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AML1005H68NJT
FDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1 Ω | 5 % | YES | 100 MHz | 150 mA | 1.15 GHz | 8 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CD-C-0506B-101
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 1.17 Ω | 20 % | YES | 1 kHz | 320 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CD-C-1315A-101
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 170 mΩ | 20 % | YES | 1 kHz | 1.15 A | POWER INDUCTOR | 1 | NO | 100 °C | -25 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AML1005Q3N9ST
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 nH | 110 mΩ | 7.693 % | YES | 100 MHz | 300 mA | 7.6 GHz | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
AML0603E6N8JT
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 nH | 330 mΩ | 5 % | YES | 100 MHz | 150 mA | 7.2 GHz | 5 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AML0603Q2N7ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 nH | 100 mΩ | 11.112 % | YES | 100 MHz | 400 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 |