Parametric results for: FD 502-1K50 under Fixed Inductors

Filter Your Search

1 - 10 of 452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: FDK Corporation
Select parts from the table below to compare.
Compare
Compare
AML0603E2N7BT
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.7 nH 120 mΩ 3.704 % YES 100 MHz 300 mA 10 GHz 4.5 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0606B-4R7
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 50 mΩ 20 % YES 1 kHz 1.75 A POWER INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
AML0603Q5N6ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 5.6 nH 220 mΩ 5.358 % YES 100 MHz 300 mA 7.2 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
AML0603Q0N7ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 700 pH 50 mΩ 42.858 % YES 100 MHz 500 mA 10 GHz RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010B-101
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 93 mΩ 10 % NO 1 kHz 2.3 A DC-DC CONVERTER 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-4R7
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 360 mΩ 20 % YES 1 kHz 600 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-220
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 22 µH 1.37 Ω 20 % YES 1 kHz 300 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
MIPSTZ2012D0R5
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 500 nH 60 mΩ 30 % YES 1 MHz 1.3 A 0805 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00 CHIP, 0805, LEAD FREE
MIPW3226D2R2M
FDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 100 mΩ 20 % YES 1 MHz 1.1 A POWER INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010S-100
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 10 mH 20 mΩ 20 % NO 100 kHz 5.3 A DC-DC CONVERTER 1 NO 85 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00