Filter Your Search
1 - 10 of 452 results
|
AML0603E2N7BT
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 nH | 120 mΩ | 3.704 % | YES | 100 MHz | 300 mA | 10 GHz | 4.5 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CD-C-0606B-4R7
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 50 mΩ | 20 % | YES | 1 kHz | 1.75 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
AML0603Q5N6ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 nH | 220 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 7.2 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AML0603Q0N7ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 700 pH | 50 mΩ | 42.858 % | YES | 100 MHz | 500 mA | 10 GHz | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-D010B-101
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 93 mΩ | 10 % | NO | 1 kHz | 2.3 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0304C-4R7
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 360 mΩ | 20 % | YES | 1 kHz | 600 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0304C-220
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 1.37 Ω | 20 % | YES | 1 kHz | 300 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MIPSTZ2012D0R5
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 60 mΩ | 30 % | YES | 1 MHz | 1.3 A | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | CHIP, 0805, LEAD FREE | ||||||
|
MIPW3226D2R2M
FDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 1 MHz | 1.1 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-D010S-100
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 mH | 20 mΩ | 20 % | NO | 100 kHz | 5.3 A | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 |