Filter Your Search
1 - 10 of 452 results
|
MIPWT3226D4R2
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 140 mΩ | 30 % | YES | 1 MHz | 900 mA | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
MIPS2520D1R5
FDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.6 µH | 100 mΩ | 30 % | YES | 1 MHz | 1.2 A | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | 1008 | ||||||
|
AML0603E2N7BT
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 nH | 120 mΩ | 3.704 % | YES | 100 MHz | 300 mA | 10 GHz | 4.5 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
MIPW3226D2R2M
FDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 1 MHz | 1.1 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AML0603Q2N3ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.3 nH | 90 mΩ | 13.044 % | YES | 100 MHz | 400 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AML0603E6N8JT
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 nH | 330 mΩ | 5 % | YES | 100 MHz | 150 mA | 7.2 GHz | 5 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-0506A-102
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 H | 900 mΩ | 10 % | NO | 100 kHz | 650 mA | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-D010S-100
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 mH | 20 mΩ | 20 % | NO | 100 kHz | 5.3 A | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AML1005Q8N2JT
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 nH | 190 mΩ | 5 % | YES | 100 MHz | 250 mA | 5.3 GHz | 10 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CD-C-D010D-471
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 900 mΩ | 10 % | NO | 1 kHz | 1 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 |