Parametric results for: FD 2034-M2 under Fixed Inductors

Filter Your Search

1 - 10 of 452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: FDK Corporation
Select parts from the table below to compare.
Compare
Compare
MIPSA2520D1R0
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 1.3 µH 90 mΩ 30 % YES 1 MHz 1.2 A 1008 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP 1008 unknown EAR99 8504.50.80.00
AML0603Q2N3ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.3 nH 90 mΩ 13.044 % YES 100 MHz 400 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0606B-4R7
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 50 mΩ 20 % YES 1 kHz 1.75 A POWER INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010S-100
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 10 mH 20 mΩ 20 % NO 100 kHz 5.3 A DC-DC CONVERTER 1 NO 85 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
AML1005H68NJT
FDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 nH 1 Ω 5 % YES 100 MHz 150 mA 1.15 GHz 8 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP CHIP unknown EAR99 8504.50.80.00
CD-C-0506B-101
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 1.17 Ω 20 % YES 1 kHz 320 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-1315A-101
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 170 mΩ 20 % YES 1 kHz 1.15 A POWER INDUCTOR 1 NO 100 °C -25 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE GULL WING FDK CORP unknown EAR99 8504.50.80.00
AML1005Q3N9ST
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 3.9 nH 110 mΩ 7.693 % YES 100 MHz 300 mA 7.6 GHz 10 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
AML0603E6N8JT
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 6.8 nH 330 mΩ 5 % YES 100 MHz 150 mA 7.2 GHz 5 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
AML0603Q2N7ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.7 nH 100 mΩ 11.112 % YES 100 MHz 400 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00