Parametric results for: FD 1152-M2R24 under Fixed Inductors

Filter Your Search

1 - 10 of 452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: FDK Corporation
Select parts from the table below to compare.
Compare
Compare
AML0603Q2N5ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.5 nH 100 mΩ 12 % YES 100 MHz 400 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
AML0603E6N8JT
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 6.8 nH 330 mΩ 5 % YES 100 MHz 150 mA 7.2 GHz 5 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
AML1005Q3N9ST
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 3.9 nH 110 mΩ 7.693 % YES 100 MHz 300 mA 7.6 GHz 10 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
MIPWT3226D4R2
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 4.2 µH 140 mΩ 30 % YES 1 MHz 900 mA POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-4R7
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 360 mΩ 20 % YES 1 kHz 600 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-220
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 22 µH 1.37 Ω 20 % YES 1 kHz 300 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
AML0603Q2N6BT
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.6 nH 100 mΩ 3.847 % YES 100 MHz 400 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304CM-100
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 10 µH 750 mΩ 20 % YES 1 kHz 370 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE FDK CORP unknown EAR99 8504.50.80.00
CD-C-D010S-470
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 47 mH 65 mΩ 10 % NO 100 kHz 3 A DC-DC CONVERTER 1 NO 85 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
MIPSA2520D1R0
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 1.3 µH 90 mΩ 30 % YES 1 MHz 1.2 A 1008 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00 1008