Filter Your Search
1 - 1 of 1 results
|
FC6BSHCMK40.0
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |