Filter Your Search
1 - 10 of 28 results
|
FC1610AN32.7680KA-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm x 1.05mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 1.65mm x 1.05mm x 0.5mm | SEIKO EPSON CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ||
|
FC1610AN32.768000KHZ7.0+20.0-20.0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 7 pF | L1.65XB1.05XH0.5 (mm)/L0.065XB0.041XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.65XB1.05XH0.5 (mm)/L0.065XB0.041XH0.02 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.10 | |||
|
FC1610AN32.768KA-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm X 1.05mm X 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 1.65mm X 1.05mm X 0.5mm | SEIKO EPSON CORP | unknown | |||||
|
FC1610AN32.7680KA-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm x 1.05mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 1.65mm x 1.05mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||
|
X1A000121000600
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm X 1.05mm X 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm X 1.05mm X 0.5mm | SEIKO EPSON CORP | unknown | |||||||
|
FC1610AN32.768KA-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm X 1.05mm X 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 1.65mm X 1.05mm X 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||
|
FC1610AN32.7680KA-XX
Seiko Epson Corporation
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 5 pF | 1.65mm x 1.05mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 1.65mm x 1.05mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||||
|
X1A000121000612
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.65mm X 1.05mm X 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm X 1.05mm X 0.5mm | SEIKO EPSON CORP | unknown | |||||||
|
FC1610AN32.7680KA-A0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 12.5 pF | 1.65mm x 1.05mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 1.65mm x 1.05mm x 0.5mm | SEIKO EPSON CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ||
|
X1A000121000514
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 12.5 pF | 1.65mm X 1.05mm X 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm X 1.05mm X 0.5mm | SEIKO EPSON CORP | unknown |