Parametric results for: FC-360H1K1T4E20H2BXCDXXSX... under XO

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 134f
Select parts from the table below to compare.
Compare
Compare
TQDILAC0134FREQ
Corning Frequency Control Inc
Check for Price Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm CORNING FREQUENCY CONTROL INC unknown Clock
TQDILACE0134FREQ
Vectron International
Check for Price Yes Yes Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm VECTRON INTERNATIONAL compliant Clock
134-FREQ-EE0
Fox Electronics
Check for Price Yes Yes Transferred 20 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 50 MHz 1.544 MHz 6 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) 6.0mm x 3.5mm x 1.4mm FOX ELECTRONICS compliant Clock
P134-FREQ
Connor-Winfield
Check for Price Yes Yes Active 100 % 50 OHM 3.3 V LVPECL P134 TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 1 ns NO 312.5 MHz 25 MHz 1 ns 3.465 V 3.135 V 55/45 % 70 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.5mm CONNOR WINFIELD CORP unknown Clock
TQDILAC0134FREQ
Microsemi Corporation
Check for Price Yes Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm MICROSEMI CORP compliant Clock
TQDILACE0134FREQ
Microsemi Corporation
Check for Price Yes Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm MICROSEMI CORP compliant Clock
L134-FREQ
Connor-Winfield
Check for Price Yes Yes Active 100 % 100 OHM 2.5 V LVDS L134 TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 700 ps NO 312.5 MHz 19.44 MHz 700 ps 2.625 V 2.375 V 55/45 % 70 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.5mm CONNOR WINFIELD CORP unknown Clock
TQDILACE0134FREQ
Corning Frequency Control Inc
Check for Price Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm CORNING FREQUENCY CONTROL INC unknown Clock
TQDILAC0134FREQ
Vectron International
Check for Price Yes Yes Transferred 15 % 25 pF 5 V ACMOS 5 ns NO 80 MHz 8 MHz 5 ns 40/60 % 90 °C -40 °C THROUGH HOLE MOUNT NO 20.7mm x 13.1mm x 7.5mm VECTRON INTERNATIONAL compliant Clock