Filter Your Search
1 - 10 of 422 results
|
CL062-681-GB101
RCD Components Inc
|
Check for Price | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 680 Ω | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | SIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CL062-150-GB251Q
RCD Components Inc
|
Check for Price | No | No | Active | 2 % | 1 W | SURFACE MOUNT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 15 Ω | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.20 | ||
|
CL062-132-GB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1.3 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | SIP | compliant | EAR99 | 8533.21.00.20 | ||
|
CL062-363-GB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 36 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | SIP | compliant | EAR99 | 8533.21.00.20 | ||
|
CL062-300-GB251
RCD Components Inc
|
Check for Price | Active | 2 % | 1 W | SURFACE MOUNT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 30 Ω | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CL062-132-GB101
RCD Components Inc
|
Check for Price | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1.3 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | SIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CL062-824-GB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 820 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CL062-154-GB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 150 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.20 | ||
|
CL062-330-GB251
RCD Components Inc
|
Check for Price | Active | 2 % | 1 W | SURFACE MOUNT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 33 Ω | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | RCD COMPONENTS INC | SIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CL062-244-GB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 240 kΩ | ISOLATED | 3 | 25 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.20 |