Filter Your Search
1 - 6 of 6 results
|
CCN-7909LF-06-3700-D-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7909LF-06-3700-D-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7909LF-06-3700-D-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7909LF-06-3700-D-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7809LF-06-3700-D-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
CCN-7809LF-06-3700-D-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 370 Ω | 0.5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | e3 | 150 °C | -55 °C | Chip | 1 | 20 | Matte Tin (Sn) | WRAPAROUND | 660 µm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 |