Filter Your Search
1 - 10 of 27 results
|
A30315RNZQ
C&K
|
$1.0000 | Yes | Yes | Active | 0.02 mΩ | GLASS FILLED NYLON | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | PANEL MOUNT-THREADED | 3 | 3 | NO | LATCHED | 3P3T | ROTARY SWITCH | SILVER | BRASS | ||||||||||||||||
|
A30315RNCQE
C&K
|
$11.8397 | Yes | Yes | Active | 0.02 mΩ | GLASS FILLED NYLON | PANEL MOUNTABLE | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | THROUGH HOLE-STRAIGHT | 3 | 3 | NO | LATCHED | 3P3T | ROTARY SWITCH | SILVER | BRASS | EPOXY TERMINAL SEALED | ||||||||||||||
|
A30315RNZQE
C&K
|
$12.0784 | Yes | Yes | Active | 0.02 mΩ | GLASS FILLED NYLON | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | PANEL MOUNT-THREADED | 3 | 3 | NO | LATCHED | 3P3T | ROTARY SWITCH | SILVER | BRASS | EPOXY TERMINAL SEALED | |||||||||||||||
|
A30315RSCQK
C&K
|
$12.8715 | Yes | Yes | Active | 0.02 mΩ | GLASS FILLED NYLON | PANEL MOUNTABLE | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | THROUGH HOLE-STRAIGHT | 3 | 3 | NO | LATCHED | 3P3T | ROTARY SWITCH | SILVER | BRASS | EPOXY TERMINAL SEALED; SPLASH PROOF | ||||||||||||||
|
7700-A3031-UBB0150
Murrelektronik GmbH
|
Check for Price | Active | CIRCULAR CONNECTOR | MURRELEKTRONIK GMBH | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A30310807WR
Eaton Corporation
|
Check for Price | No | Yes | Active | PANEL | STANADARD: UL 94V-0, POLYETHYLENE | 600 V | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 8 | 30 A | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 3.309 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
A30310607
Eaton Corporation
|
Check for Price | No | Yes | Active | PANEL | STANADARD: UL 94V-0, POLYETHYLENE | 600 V | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 6 | 30 A | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 3.309 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
7700-A3031-U1B0150
Murrelektronik GmbH
|
Check for Price | Active | CIRCULAR CONNECTOR | MURRELEKTRONIK GMBH | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A303102A2A3
Eaton Corporation
|
Check for Price | No | Yes | Active | PANEL | STANADARD: UL 94V-0, POLYETHYLENE | 600 V | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 2 | 30 A | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 3.309 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
A30310209
Eaton Corporation
|
Check for Price | No | Yes | Active | PANEL | STANADARD: UL 94V-0, POLYETHYLENE | 600 V | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 2 | 30 A | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 3.309 mm2 | 12 AWG |