Filter Your Search
1 - 10 of 54,247 results
|
362CPX3R9AS1HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 3.9 pF | 3.6 kV | 1.2821 % | 2426 | P100 | 1.2821 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||
|
362CPX510G6HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 51 pF | 3.6 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||||
|
362CPX6R2CS1HLE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 6.2 pF | 3.6 kV | 4.0323 % | 2426 | P100 | 4.0323 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | ||||||
|
252CPX151JS7HLEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 150 pF | 2.5 kV | 5 % | 2426 | P100 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | EAR99 | 8532.24.00.40 | |||
|
252CPX180G6HLEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 18 pF | 2.5 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | |||||||
|
252CPX680GS6HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 68 pF | 2.5 kV | 2 % | 2426 | P100 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | 8532.24.00.60 | ||
|
252CPX750F1HLEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 75 pF | 2.5 kV | 1 % | 2426 | P100 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.8 mm | 6.2 mm | 6.6 mm | EXXELIA GROUP | , 2426 | compliant | |||||||
|
362CPX120J1HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 3.6 kV | 5 % | 2426 | P100 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||||
|
362CPX1R4BS6HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 1.4 pF | 3.6 kV | 7.1429 % | 2426 | P100 | 7.1429 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | |||
|
362CPX1R8B6HLEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 1.8 pF | 3.6 kV | 5.5556 % | 2426 | P100 | 5.5556 % | Yes | CERAMIC | CERAMIC CAPACITOR | CPX(LEADED) | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.8 mm | 6.2 mm | 6.6 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 |