Parametric results for: ETIMAT 10 1P B100 under Two Part Board Connectors

Filter Your Search

1 - 10 of 451 results

|
-
-
-
-
Manufacturer Part Number: b100
Select parts from the table below to compare.
Compare
Compare
B1000H-S-F-15P
CJT Changjiang Connectors Co Ltd
Check for Price Yes Active Yes
B1002R
MicroPower Direct LLC
Check for Price Contact Manufacturer ADDITION -15 VOLTAGE AVAILABLE -40 °C 70 °C unknown MICROPOWER DIRECT , EAR99 DC-DC REGULATED POWER SUPPLY MODULE 5.5 V 4.5 V 5 V R-MDMA-P5 50.8 mm 0.15 % 1 2 5 15.15 V 14.85 V 15 V METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY 10.45 mm NO HYBRID OTHER PIN/PEG DUAL 10 W NO 25.4 mm
B1001HDA
Everlight Electronics Co Ltd
Check for Price Active compliant EVERLIGHT ELECTRONICS CO LTD EAR99 8541.40.20.00 Red 2.8 V 0.0007 cd 10 697 nm
B1000A
Temic Semiconductors
Check for Price Obsolete unknown TEMIC SEMICONDUCTORS 8542.39.00.01
B100NA20X4
Anaren Microwave
Check for Price Yes Yes Transferred 50 Ω 4 THz e3 -55 °C 150 °C compliant ANAREN INC ROHS COMPLIANT, CERAMIC PACKAGE-2 20 dB COMPONENT 50 dBm FIXED ATTENUATOR Matte Tin (Sn) - with Nickel (Ni) barrier
B1000A
Telefunken Microelectronics Gmbh
Check for Price Obsolete unknown TELEFUNKEN MICROELECTRONICS GMBH 8542.31.00.01
B1027RW
MicroPower Direct LLC
Check for Price Contact Manufacturer ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE e4 -40 °C 71 °C unknown MICROPOWER DIRECT , EAR99 DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 48 V R-MDMA-P5 50.8 mm 0.5 % 1 2 5 12.12 V 11.88 V 12 V METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY 10.45 mm NO HYBRID OTHER PIN/PEG DUAL 10 W NO 25.4 mm GOLD MODULE 5
B1028RW
MicroPower Direct LLC
Check for Price Contact Manufacturer ADDITIONAL -15 VOLT ADDITIONAL OUTPUT ALSO AVAILABLE e4 -40 °C 71 °C unknown MICROPOWER DIRECT , EAR99 DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 48 V R-MDMA-P5 50.8 mm 0.5 % 1 2 5 15.15 V 14.85 V 15 V METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY 10.45 mm NO HYBRID OTHER PIN/PEG DUAL 10 W NO 25.4 mm GOLD MODULE 5
B108ST
TE Connectivity
Check for Price Active PANEL PHENOLIC, 94V-1 unknown TE CONNECTIVITY LTD EAR99 8536.90.40.00 SCREW 1 1 8 70 A UL MODULAR TERMINAL BLOCK 6 AWG
B1000H-9P
CJT Changjiang Connectors Co Ltd
Check for Price Yes Active Yes