Filter Your Search
1 - 1 of 1 results
|
ESR03EZPJ751
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 750 Ω | 5 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, STANDARD: TS 16949 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |