Filter Your Search
1 - 2 of 2 results
|
ESQ-133-14-G-T
Samtec Inc
|
$16.6745 | Yes | Yes | Active | 99 | 3 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | WIRE WRAP | 0.295 inch | 0.435 inch | 3.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ||
|
ESQ-133-14-G-T-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 99 | 3 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | WIRE WRAP | 0.295 inch | 0.435 inch | 3.32 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |