Filter Your Search
1 - 10 of 680 results
|
050-315-2-D
Glenair Inc
|
$1,552.1323 | Obsolete | 850 nm | 830 nm | 860 nm | -18.5 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | GBE | 5 Gbps | 5 Gbps | 50/125, 62.5/125, MMF | 310 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | Glenair | |||||
|
050-340CE-T13R15-1D-MM
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | -26 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | IT ALSO OPERATES AT RECEIVER WAVELENGTH FROM 1490 NM TO 1610 NM | AMPLIFIER | 2.5 Gbps | 2.5 Gbps | 62.5/125, MMF | 440 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | ||||||
|
050-348C8-2-D
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | -17.5 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | SFP TRANSCEIVER | IT OPERATES FROM 770 TO 870 NM RECEIVER WAVELENGTH | AMPLIFIER | 5 Gbps | 5 Gbps | 50/125, 62.5/125, MMF | 310 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | ||||||
|
050-342CC-1D-1430
Glenair Inc
|
Check for Price | Obsolete | 1.43 µm | 1.421 µm | 1.439 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM | AMPLIFIER, PIN PHOTODIODE | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.41 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | unknown | ||||||
|
050-397DA-T13R15-1D
Glenair Inc
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | -24 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | IT ALSO OPERATES AT RECEIVER WAVELENGTH FROM 1490 NM TO 1610 NM | AMPLIFIER | 2.5 Gbps | 2.5 Gbps | 9/125, SMF | 560 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | 2019-02-12 | ||||
|
050-379D6-1D-31
Glenair Inc
|
Check for Price | Obsolete | 1.311 µm | 1.301 µm | 1.319 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM | AMPLIFIER, PIN PHOTODIODE | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.41 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | unknown | 2018-07-26 | |||||
|
050-348C6-1-D
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | -22.5 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | SFP TRANSCEIVER | IT OPERATES FROM 770 TO 870 NM RECEIVER WAVELENGTH | AMPLIFIER | 2.5 Gbps | 2.5 Gbps | 50/125, 62.5/125, MMF | 310 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | ||||||
|
050-342CA-1D-1570
Glenair Inc
|
Check for Price | Obsolete | 1.57 µm | 1.561 µm | 1.579 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM | AMPLIFIER, PIN PHOTODIODE | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.41 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | unknown | ||||||
|
050-354D2-1-D
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | 5 Gbps | 5 Gbps | 9/125, SMF | 390 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant | |||||||
|
050-342D2-1D-1330
Glenair Inc
|
Check for Price | Obsolete | 1.33 µm | 1.321 µm | 1.339 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1200NM TO 1600NM | AMPLIFIER, PIN PHOTODIODE | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.41 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | GC CONNECTOR | BOARD MOUNT | NO | GLENAIR INC | compliant |