Filter Your Search
1 - 1 of 1 results
|
ER5911/J
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 250 kHz | EEPROM | AUTOMATIC WRITE | 16 | 10 | 10000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 3 mA | 12 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | 75 ms | SOFTWARE | R-GDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.8425 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, CERDIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |