Filter Your Search
1 - 2 of 2 results
|
EPF10K200SFI672-1X
Altera Corporation
|
Check for Price | Obsolete | 2.5 V | 9 ns | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 672 | unknown | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K200SFI672-1
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 470 | 470 | 9984 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 3A991.D | 8542.39.00.01 |