Filter Your Search
1 - 2 of 2 results
|
EP2AGX125DF25C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 260 | 260 | 118143 | 4964 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4964 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B572 | Not Qualified | e1 | 3 | 85 °C | 572 | PLASTIC/EPOXY | HBGA | BGA572,24X24,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.2 mm | INTEL CORP | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | compliant | 8542.39.00.01 | ||||||||
|
EP2AGX125DF25C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 260 | 260 | 118143 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B572 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 572 | PLASTIC/EPOXY | HBGA | BGA572,24X24,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.2 mm | ALTERA CORP | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | not_compliant | 8542.39.00.01 | BGA | 572 |