Filter Your Search
1 - 4 of 4 results
|
EP1S30B956I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 726 | 726 | 32470 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 220 | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | ALTERA CORP | BGA | BGA, BGA956,31X31,50 | 956 | compliant | 8542.39.00.01 | ||||||||
|
EP1S30B956I6
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 726 | 726 | 32470 | 3247 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 100 °C | -40 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | INTEL CORP | 40 X 40 MM, 1.27 MM PITCH, BGA-956 | compliant | 8542.39.00.01 | ||||||
|
EP1S30B956I6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 956 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 956 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP1S30B956I6ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 683 | 683 | 32470 | 3247 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e0 | 100 °C | -40 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | INTEL CORP | 40 X 40 MM, 1.27 MM PITCH, BGA-956 | compliant | 8542.39.00.01 |