Parametric results for: END BELL KPT00E-8 under Power Supply Modules

Filter Your Search

1 - 10 of 279 results

|
-
-
-
-
-
-
-
-
Manufacturer: Bellnix Co Ltd
Select parts from the table below to compare.
Compare
Compare
BTB24-03S80D
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 24 V 3.3 V 36 V 18 V 3.15 V 3.6 V 1 NO YES LG-MAX DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID 2.64 W R-MDMA-T11 NOT SPECIFIED NOT SPECIFIED 11 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 16.6 mm 23.7 mm BELLNIX CO LTD , unknown EAR99
BTA24-12W06D
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 24 V 12 V 36 V 18 V 11.4 V 15 V 2 NO YES ADDITIONAL -12VDC ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.44 W R-MDMA-T11 e3 50 °C -40 °C 11 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE DUAL 17.3 mm BELLNIX CO LTD , unknown EAR99
BTA05-03S40S
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 5 V 3.3 V 9 V 4.5 V 3.15 V 3.6 V 1 YES YES LG-MAX DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.32 W R-MDMA-G7 e3 50 °C -40 °C 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN GULL WING DUAL 16.6 mm 17.3 mm 8.8 mm BELLNIX CO LTD , unknown EAR99
BSA05-2.5S1R2-D
Bellnix Co Ltd
Check for Price Contact Manufacturer 5 V 2.5 V 6 V 4.75 V 1.5 V 3.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 3 W R-XDMA-T9 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 25.4 mm BELLNIX CO LTD , unknown EAR99
BSI24-3/5S1R2F
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 3.3 V 36 V 8 V 2 NO NO ADDITIONAL 5 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 3.96 W R-XDMA-P9 NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 22.25 mm 25.4 mm BELLNIX CO LTD , unknown EAR99
PHV12-2.0K2500N
Bellnix Co Ltd
Check for Price Contact Manufacturer 12 V -2 kV 16.5 V 10.8 V -2 kV 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 5 W R-MDMA-P6 40 °C -10 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40 mm 60 mm 20.5 mm BELLNIX CO LTD , unknown EAR99
BR05-12S-38
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 5 V 12 V 6 V 4.75 V 1 NO NO LG-MAX;WD-MAX DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 4.5 W S-MDMA-P12 50 °C -20 °C NOT SPECIFIED NOT SPECIFIED 12 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 51.3 mm 51.3 mm 9.8 mm BELLNIX CO LTD , unknown EAR99
BST12-0.7S06PCM
Bellnix Co Ltd
Check for Price Obsolete 5 V 750 mV 14 V 10 V 752 mV 5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 33 W R-XDMA-X6 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 11.4 mm 27.9 mm 5.1 mm BELLNIX CO LTD , unknown EAR99
BST04-0.7S06PCM
Bellnix Co Ltd
Check for Price Obsolete 5 V 750 mV 5.5 V 2.8 V 752 mV 3.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 18 W R-XDMA-X6 55 °C 20 °C 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 11.4 mm 27.9 mm 5.1 mm BELLNIX CO LTD , unknown EAR99
BTB48-03S80D
Bellnix Co Ltd
Check for Price Yes Contact Manufacturer 48 V 3.3 V 76 V 36 V 3.15 V 3.6 V 1 NO YES LG-MAX DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID 2.64 W R-MDMA-T11 NOT SPECIFIED NOT SPECIFIED 11 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 16.6 mm 23.7 mm BELLNIX CO LTD , unknown EAR99